There are no models available for this part yet.
Overview of TPSV107M020R0085V by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSV107M020R0085V by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPSV107M020R0085V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV107M020R0085V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7152 | Buy Now | |
DISTI #
581-PSV107M020R0085V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
$2.0100 / $2.2100 | Order Now | |
DISTI #
73979425
|
RS | Low ESR MnO2,100 uF,20 V | AVX TPSV107M020R0085V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $3.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.0400 | Buy Now | ||
DISTI #
TPSV107M020R0085V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV107M020R0085V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TPSV107M020R0085V by Kyocera AVX Components
Part Data Attributes for TPSV107M020R0085V by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
85 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.02 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
686 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TPSV107M020R0085V
This table gives cross-reference parts and alternative options found for TPSV107M020R0085V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV107M020R0085V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107M020LBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0085V vs TBJV107M020LBSB0000 |
TPSV107M020S0085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0085V vs TPSV107M020S0085 |
T491E107M020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV107M020R0085V vs T491E107M020AH |
TPSV107M020R0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0085V vs TPSV107M020R0060 |
TBJV107M020LBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0085V vs TBJV107M020LBSZ0000 |
T491E107M020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV107M020R0085V vs T491E107M020AT |
TPSV107M020R0085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0085V vs TPSV107M020R0085 |
TAJV107M020RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0085V vs TAJV107M020RNJ |
T495E107M020ATE200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV107M020R0085V vs T495E107M020ATE200 |
TPSV107M020H0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0085V vs TPSV107M020H0060 |