Part Details for TPSV107M020R0200 by Kyocera AVX Components
Overview of TPSV107M020R0200 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV107M020R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9246
|
Newark | Capacitor Tant, 100Uf, 20V, 0.2 Ohm, 0.2, 2924, Full Reel, Capacitance:100µf, Voltage(Dc):20V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:V, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSV107M020R0200 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
TPSV107M020R0200-ND
|
DigiKey | CAP TANT 100UF 20% 20V 2924 Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5083 | Buy Now |
DISTI #
TPSV107M020R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 20%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV107M020R0200) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3601 | Buy Now |
DISTI #
581-TPSV107M020R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 20% 2924 ESR= 200 mOhm RoHS: Compliant | 80 |
|
$2.4500 / $3.5300 | Buy Now |
DISTI #
TPSV107M020R0200
|
TME | Capacitor: tantalum, 100uF, 20VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$1.4500 | RFQ |
|
ComSIT USA | TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TPSV107M020R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV107M020R0200) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV107M020R0200
TPSV107M020R0200 CAD Models
TPSV107M020R0200 Part Data Attributes
|
TPSV107M020R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV107M020R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 447 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV107M020R0200
This table gives cross-reference parts and alternative options found for TPSV107M020R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV107M020R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E107M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV107M020R0200 vs T491E107M020ZT7280 |
TPSV107M020K0085V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2924 | Kyocera AVX Components | TPSV107M020R0200 vs TPSV107M020K0085V |
TBJV107M020LFLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0200 vs TBJV107M020LFLZ0045 |
TBJV107M020LELB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0200 vs TBJV107M020LELB0945 |
TBJV107M020CBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0200 vs TBJV107M020CBSB0700 |
TBJV107M020LBLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0200 vs TBJV107M020LBLC0723 |
TBJV107M020LALC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0200 vs TBJV107M020LALC0H23 |
TBJV107M020CWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0200 vs TBJV107M020CWSC0045 |
TBJV107M020LSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0200 vs TBJV107M020LSLC0700 |
TBJV107M020LRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0200 vs TBJV107M020LRLZ0045 |