Part Details for TPSV107M025R0100 by Kyocera AVX Components
Overview of TPSV107M025R0100 by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV107M025R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9247
|
Newark | Tantalum Capacitor, 100Uf, 25V, 0.1 Ohm, 0.2, 2924, Full Reel, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.1Ohm, Manufacturer Size Code:V, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSV107M025R0100 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $2.8600 | Buy Now |
DISTI #
96Y8104
|
Newark | Capacitor, Tantalum, 100Uf, 25V, 1206, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.1Ohm, Manufacturer Size Code:V, Failure Rate:-, Ripple Current:1.58A Rohs Compliant: Yes |Kyocera Avx TPSV107M025R0100 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4600 | Buy Now |
DISTI #
478-11122-1-ND
|
DigiKey | CAP TANT 100UF 20% 25V 2924 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1071 In Stock |
|
$1.3948 / $3.3900 | Buy Now |
DISTI #
TPSV107M025R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 20%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV107M025R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7652 / $2.0207 | Buy Now |
DISTI #
581-TPSV107M025R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 20% 2924 ESR= 100 mOhm RoHS: Compliant | 0 |
|
$1.4800 / $3.6100 | Order Now |
|
Future Electronics | TPS Series 100 uF ±20% 25 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 2400Reel |
|
$1.4900 / $1.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 65 |
|
$1.6875 / $2.7000 | Buy Now |
|
Bristol Electronics | 6001 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 2924 | 4000 |
|
$0.8550 / $2.2800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 2924 | 52 |
|
$1.3500 / $3.6000 | Buy Now |
Part Details for TPSV107M025R0100
TPSV107M025R0100 CAD Models
TPSV107M025R0100 Part Data Attributes:
|
TPSV107M025R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV107M025R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 632 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV107M025R0100
This table gives cross-reference parts and alternative options found for TPSV107M025R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV107M025R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV107M025Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSV107M025R0100 vs TAJV107M025Y |
T510E107M025ATE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 100uF, 2924 | KEMET Corporation | TPSV107M025R0100 vs T510E107M025ATE050C-7280 |
TCMIE107HTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TPSV107M025R0100 vs TCMIE107HTLSR100 |
T510E107M025AHE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 100uF, 2924 | KEMET Corporation | TPSV107M025R0100 vs T510E107M025AHE050C-7280 |