There are no models available for this part yet.
Overview of TPSV108K004H0025 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSV108K004H0025 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56K4121
|
Newark | Capacitor,1Mf,4Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSV108K004H0025 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8400 / $6.1900 | Buy Now | |
DISTI #
478-TPSV108K004H0025TR-ND
|
DigiKey | CAP TANT 1000UF 10% 4V 2924 Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4719 | Buy Now | |
DISTI #
TPSV108K004H0025
|
Avnet Americas | LOWESR,1000UF,4V,10%,V CASE,025,TR,SN/PB - Tape and Reel (Alt: TPSV108K004H0025) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.6537 | Buy Now | |
DISTI #
581-TPSV108K004H0025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 10% RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
73981156
|
RS | Low ESR MnO2,1000 uF,4 V | AVX TPSV108K004H0025 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2300 / $8.5000 | RFQ |
CAD Models for TPSV108K004H0025 by Kyocera AVX Components
Part Data Attributes for TPSV108K004H0025 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
25 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.04 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
1265 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TPSV108K004H0025
This table gives cross-reference parts and alternative options found for TPSV108K004H0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV108K004H0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495E108K004ATE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV108K004H0025 vs T495E108K004ATE050 |
T510E108K004ATE018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV108K004H0025 vs T510E108K004ATE018 |
T510E108K004ATE010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV108K004H0025 vs T510E108K004ATE010 |
T495E108K004AHE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV108K004H0025 vs T495E108K004AHE050 |
T495E108K004AHE035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV108K004H0025 vs T495E108K004AHE035 |
TAJV108K004RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV108K004H0025 vs TAJV108K004RNJ |
TPMV108K004R0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV108K004H0025 vs TPMV108K004R0018 |
T510E108K004AHE018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV108K004H0025 vs T510E108K004AHE018 |
T513E108K004BC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV108K004H0025 vs T513E108K004BC6320 |
TPSV108K004R0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV108K004H0025 vs TPSV108K004R0035 |