Part Details for TPSV108M006S0050 by Kyocera AVX Components
Overview of TPSV108M006S0050 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV108M006S0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9745
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSV108M006S0050 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
478-TPSV108M006S0050TR-ND
|
DigiKey | CAP TANT 1000UF 20% 6.3V 2924 Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5387 | Buy Now |
DISTI #
TPSV108M006S0050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV108M006S0050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2117 | Buy Now |
DISTI #
581-TPSV108M006S0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% ESR= 50mOhm RoHS: Compliant | 0 |
|
$1.4500 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
TPSV108M006S0050
|
TME | Capacitor: tantalum, 1000uF, 6.3VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.8900 | RFQ |
DISTI #
TPSV108M006S0050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV108M006S0050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV108M006S0050
TPSV108M006S0050 CAD Models
TPSV108M006S0050 Part Data Attributes
|
TPSV108M006S0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV108M006S0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 894 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV108M006S0050
This table gives cross-reference parts and alternative options found for TPSV108M006S0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV108M006S0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495E108M006ATE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV108M006S0050 vs T495E108M006ATE050 |
TPMV108M006R0020 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV108M006S0050 vs TPMV108M006R0020 |
TAJV108M006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV108M006S0050 vs TAJV108M006RNJ |
T495E108M006AHE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV108M006S0050 vs T495E108M006AHE050 |
TPSV108M006H0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV108M006S0050 vs TPSV108M006H0050 |
TPSV108M006R0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV108M006S0050 vs TPSV108M006R0050 |
TPSV108M006R0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV108M006S0050 vs TPSV108M006R0040 |