Part Details for TPSV156K050H0250 by Kyocera AVX Components
Overview of TPSV156K050H0250 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV156K050H0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-TPSV156K050H0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73981153
|
RS | Low ESR MnO2,15 uF,50 V | AVX TPSV156K050H0250 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 / $4.7600 | RFQ |
Part Details for TPSV156K050H0250
TPSV156K050H0250 CAD Models
TPSV156K050H0250 Part Data Attributes
|
TPSV156K050H0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV156K050H0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 400 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV156K050H0250
This table gives cross-reference parts and alternative options found for TPSV156K050H0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV156K050H0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV156K050KNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV156K050H0250 vs TAJV156K050KNJV |
TPSV156K050R0250V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2924 | Kyocera AVX Components | TPSV156K050H0250 vs TPSV156K050R0250V |
TPSV156K050A0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSV156K050H0250 vs TPSV156K050A0250 |
TAJV156K050ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSV156K050H0250 vs TAJV156K050ANJ |
TAJV156K050SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV156K050H0250 vs TAJV156K050SNJ |
TAJV156K050KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV156K050H0250 vs TAJV156K050KNJ |
TPSV156K050S0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSV156K050H0250 vs TPSV156K050S0250 |
TCKIX156HT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TPSV156K050H0250 vs TCKIX156HT |
TPSV156K050B0250V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2924 | Kyocera AVX Components | TPSV156K050H0250 vs TPSV156K050B0250V |
TPSV156K050H0250V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2924 | Kyocera AVX Components | TPSV156K050H0250 vs TPSV156K050H0250V |