Part Details for TPSV227K016S0050 by Kyocera AVX Components
Overview of TPSV227K016S0050 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV227K016S0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSV227K016S0050TR-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2924 Min Qty: 3200 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0705 | Buy Now |
DISTI #
TPSV227K016S0050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV227K016S0050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.5259 | Buy Now |
DISTI #
581-TPSV227K016S0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 10% ESR = 50mOhm RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
DISTI #
73979421
|
RS | Low ESR MnO2,220 uF,16 V | AVX TPSV227K016S0050 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 / $6.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$4.1900 | Buy Now |
DISTI #
TPSV227K016S0050
|
TME | Capacitor: tantalum, 220uF, 16VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.8800 | RFQ |
DISTI #
TPSV227K016S0050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 16 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV227K016S0050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV227K016S0050
TPSV227K016S0050 CAD Models
TPSV227K016S0050 Part Data Attributes
|
TPSV227K016S0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV227K016S0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 894 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV227K016S0050
This table gives cross-reference parts and alternative options found for TPSV227K016S0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV227K016S0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495E227K016ATE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV227K016S0050 vs T495E227K016ATE100 |
TBJV227K016LWLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TPSV227K016S0050 vs TBJV227K016LWLC0000 |
TBJV227K016LSLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2924, | Kyocera AVX Components | TPSV227K016S0050 vs TBJV227K016LSLC0H24 |
TBJV227K016LBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV227K016S0050 vs TBJV227K016LBSZ0000 |
TBJV227K016LBLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV227K016S0050 vs TBJV227K016LBLB0800 |
TPSV227K016S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV227K016S0050 vs TPSV227K016S0150 |
T494E227K016AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TPSV227K016S0050 vs T494E227K016AH |
TPSV227K016H0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV227K016S0050 vs TPSV227K016H0150 |
TBJV227K016LBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV227K016S0050 vs TBJV227K016LBSB0023 |
TBJV227K016LBSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV227K016S0050 vs TBJV227K016LBSB0800 |