Part Details for TPSV476K035R0150 by Kyocera AVX Components
Overview of TPSV476K035R0150 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV476K035R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6497
|
Newark | Tantalum Capacitor, 47Uf, 35V, 0.15 Ohm, 0.1, 2924, Full Reel, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:V, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSV476K035R0150 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1500 / $4.7600 | Buy Now |
DISTI #
478-9282-1-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2924 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2748 In Stock |
|
$3.1849 / $6.2400 | Buy Now |
DISTI #
TPSV476K035R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV476K035R0150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.1680 / $5.9160 | Buy Now |
DISTI #
581-TPSV476K035R0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 10% Tol. 150 ESR RoHS: Compliant | 164 |
|
$3.0500 / $5.4300 | Buy Now |
|
Future Electronics | TPS Series 47 uF ±10% 35 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
DISTI #
TPSV476K035R0150
|
TTI | Tantalum Capacitors - Solid SMD 35V 47uF 10% Tol. 150 ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$3.0500 / $3.1200 | Buy Now |
DISTI #
TPSV476K035R0150
|
TME | Capacitor: tantalum, 47uF, 35VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$2.6000 | RFQ |
DISTI #
TPSV476K035R0150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 35 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV476K035R0150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSV476K035R0150
|
Avnet Asia | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] (Alt: TPSV476K035R0150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSV476K035R0150
TPSV476K035R0150 CAD Models
TPSV476K035R0150 Part Data Attributes:
|
TPSV476K035R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV476K035R0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 516 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV476K035R0150
This table gives cross-reference parts and alternative options found for TPSV476K035R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV476K035R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV476K035Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSV476K035R0150 vs TAJV476K035Y |
T510E476K035AHE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2924 | KEMET Corporation | TPSV476K035R0150 vs T510E476K035AHE050C-7280 |
T510E476K035AGE050C-7280 | CAP,TANTALUM / TA2O5,47UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | TPSV476K035R0150 vs T510E476K035AGE050C-7280 |
T491E476K035ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV476K035R0150 vs T491E476K035ZT |
T491E476K035ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV476K035R0150 vs T491E476K035ZT7280 |