Part Details for TPSV476M035R0200 by Kyocera AVX Components
Overview of TPSV476M035R0200 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV476M035R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6279
|
Newark | Capacitor Tant, 47Uf, 35V, 0.2 Ohm, 0.2, 2924, Full Reel, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:V, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSV476M035R0200 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $3.2200 | Buy Now |
DISTI #
478-9283-1-ND
|
DigiKey | CAP TANT 47UF 20% 35V 2924 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1529 In Stock |
|
$3.0331 / $5.9500 | Buy Now |
DISTI #
TPSV476M035R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 20%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV476M035R0200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.5781 / $4.0960 | Buy Now |
DISTI #
581-TPSV476M035R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 20% Tol. 200 ESR RoHS: Compliant | 688 |
|
$3.0300 / $5.9400 | Buy Now |
|
Future Electronics | TPS Series 47uF ±20 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 800Reel |
|
$3.0800 | Buy Now |
DISTI #
TPSV476M035R0200
|
TTI | Tantalum Capacitors - Solid SMD 35V 47uF 20% Tol. 200 ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$3.0000 / $3.1200 | Buy Now |
DISTI #
TPSV476M035R0200
|
TME | Capacitor: tantalum, 47uF, 35VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$2.4200 | RFQ |
DISTI #
TPSV476M035R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 35 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV476M035R0200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV476M035R0200
TPSV476M035R0200 CAD Models
TPSV476M035R0200 Part Data Attributes
|
TPSV476M035R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV476M035R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 447 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV476M035R0200
This table gives cross-reference parts and alternative options found for TPSV476M035R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV476M035R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E476M035ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV476M035R0200 vs T491E476M035ZT7280 |
TAJV476M035Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSV476M035R0200 vs TAJV476M035Y |
T510E476M035AGE050C-7280 | CAP,TANTALUM / TA2O5,47UF,35VDC,20% -TOL,20% +TOL | KEMET Corporation | TPSV476M035R0200 vs T510E476M035AGE050C-7280 |
T510E476M035AHE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | TPSV476M035R0200 vs T510E476M035AHE050C-7280 |