Part Details for TPSW336K010S0350 by Kyocera AVX Components
Overview of TPSW336K010S0350 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSW336K010S0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSW336K010S0350TR-ND
|
DigiKey | CAP TANT 33UF 10% 10V 2312 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3427 | Buy Now |
DISTI #
TPSW336K010S0350
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TPSW336K010S0350) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3775 / $0.4162 | Buy Now |
DISTI #
581-TPSW336K010S0350
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TPSW336K010S0350
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, W, 2312, ±10%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.3880 | RFQ |
DISTI #
TPSW336K010S0350
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 10%, -55 �C, 125 �C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TPSW336K010S0350) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSW336K010S0350
TPSW336K010S0350 CAD Models
TPSW336K010S0350 Part Data Attributes
|
TPSW336K010S0350
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSW336K010S0350
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 203 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSW336K010S0350
This table gives cross-reference parts and alternative options found for TPSW336K010S0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSW336K010S0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSW336K010H350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K010S0350 vs TPSW336K010H350 |
TPSW336K010S350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K010S0350 vs TPSW336K010S350 |
TPSW336K010K350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K010S0350 vs TPSW336K010K350 |
TAJW336K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TPSW336K010S0350 vs TAJW336K010A |
TAJW336K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TPSW336K010S0350 vs TAJW336K010B |