Part Details for TPSW336K016R0400 by Kyocera AVX Components
Overview of TPSW336K016R0400 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSW336K016R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3781
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 33 F, 10%, 16 V, 2312 [6032 Metric], W Rohs Compliant: Yes |Kyocera Avx TPSW336K016R0400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 85 |
|
$0.1280 | Buy Now |
DISTI #
89C3209
|
Newark | Capacitor Tant, 33Uf, 16V, 0.4 Ohm, 0.1, 2312, Capacitance:33Μf, Capacitance Tolerance:± 10%, Voltage Rating:16V, Capacitor Case Style:2312 [6032 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPSW336K016R0400 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5440 | Buy Now |
DISTI #
TPSW336K016R0400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TPSW336K016R0400) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6371 / $0.7025 | Buy Now |
DISTI #
15P3781
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-15 Metric] - Product that comes on tape, but is not reeled (Alt: 15P3781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 85 Partner Stock |
|
$0.7690 | Buy Now |
DISTI #
581-TPSW336K016R0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 10% Tol. 400 ESR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73980684
|
RS | Low ESR MnO2,33 uF,16 V | AVX TPSW336K016R0400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |
DISTI #
TPSW336K016R0400
|
TME | Capacitor: tantalum, 33uF, 16VDC, SMD, W, 2312, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.3440 | RFQ |
DISTI #
TPSW336K016R0400
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 16 V, � 10%, -55 �C, 125 �C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TPSW336K016R0400) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSW336K016R0400
TPSW336K016R0400 CAD Models
TPSW336K016R0400 Part Data Attributes
|
TPSW336K016R0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSW336K016R0400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 190 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSW336K016R0400
This table gives cross-reference parts and alternative options found for TPSW336K016R0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSW336K016R0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSW336K016H175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K016R0400 vs TPSW336K016H175 |
TCKIC336UTLSR400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSW336K016R0400 vs TCKIC336UTLSR400 |
TPSW336K016K400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K016R0400 vs TPSW336K016K400 |
TPSW336K016S400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K016R0400 vs TPSW336K016S400 |
TPSW336K016K175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K016R0400 vs TPSW336K016K175 |
TPSW336K016H400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K016R0400 vs TPSW336K016H400 |
TPSW336K016H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K016R0400 vs TPSW336K016H500 |
TCKIC336UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSW336K016R0400 vs TCKIC336UT |
B45016W3369K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSW336K016R0400 vs B45016W3369K207 |
TPSW336K016S250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336K016R0400 vs TPSW336K016S250 |