Part Details for TPSW336M016R0400 by Kyocera AVX Components
Overview of TPSW336M016R0400 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSW336M016R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9325
|
Newark | Capacitor Tant, 33Uf, 16V, 0.4 Ohm, 0.2, 2312, Full Reel, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.4Ohm, Manufacturer Size Code:W, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSW336M016R0400 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8940 | Buy Now |
DISTI #
TPSW336M016R0400-ND
|
DigiKey | CAP TANT 33UF 20% 16V 2312 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9061 | Buy Now |
DISTI #
TPSW336M016R0400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TPSW336M016R0400) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0764 / $1.1868 | Buy Now |
DISTI #
581-TPSW336M016R0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 16V 20% W RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 124 |
|
RFQ | ||
DISTI #
TPSW336M016R0400
|
TME | Capacitor: tantalum, 33uF, 16VDC, SMD, W, 2312, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.3420 | RFQ |
DISTI #
TPSW336M016R0400
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 16 V, � 20%, -55 �C, 125 �C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TPSW336M016R0400) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP TANT 33UF 16V 20% 2312 | 3450 |
|
RFQ |
Part Details for TPSW336M016R0400
TPSW336M016R0400 CAD Models
TPSW336M016R0400 Part Data Attributes:
|
TPSW336M016R0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSW336M016R0400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 190 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSW336M016R0400
This table gives cross-reference parts and alternative options found for TPSW336M016R0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSW336M016R0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSW336M016S175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016R0400 vs TPSW336M016S175 |
TAJW336M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TPSW336M016R0400 vs TAJW336M016B |
TPSW336M016K400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016R0400 vs TPSW336M016K400 |
TCMIC336UTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSW336M016R0400 vs TCMIC336UTLSR200 |
TPSW336M016H250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016R0400 vs TPSW336M016H250 |
TPSW336M016R400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016R0400 vs TPSW336M016R400 |
B45016W3366M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSW336M016R0400 vs B45016W3366M207 |
TPSW336M016K250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016R0400 vs TPSW336M016K250 |
TPSW336M016S250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016R0400 vs TPSW336M016S250 |
TPSW336M016K175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016R0400 vs TPSW336M016K175 |