Part Details for TPSW336M016S0140 by Kyocera AVX Components
Overview of TPSW336M016S0140 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSW336M016S0140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M2796
|
Newark | Capacitor Tant, 33Uf, 16V, 0.14 Ohm, 0.2, 2312, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage Rating:16V, Capacitor Case Style:2312 [6032 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPSW336M016S0140 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.5010 | Buy Now |
DISTI #
478-TPSW336M016S0140TR-ND
|
DigiKey | CAP TANT 33UF 20% 16V 2312 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3947 | Buy Now |
DISTI #
TPSW336M016S0140
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TPSW336M016S0140) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4599 / $0.5071 | Buy Now |
DISTI #
581-TPSW336M016S0140
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TPSW336M016S0140
|
TME | Capacitor: tantalum, 33uF, 16VDC, SMD, W, 2312, ±20%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.4920 | RFQ |
DISTI #
TPSW336M016S0140
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 16 V, � 20%, -55 �C, 125 �C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TPSW336M016S0140) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSW336M016S0140
TPSW336M016S0140 CAD Models
TPSW336M016S0140 Part Data Attributes
|
TPSW336M016S0140
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSW336M016S0140
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 321 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSW336M016S0140
This table gives cross-reference parts and alternative options found for TPSW336M016S0140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSW336M016S0140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45016W3366M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSW336M016S0140 vs B45016W3366M207 |
TPSW336M016K250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016S0140 vs TPSW336M016K250 |
TPSW336M016S500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016S0140 vs TPSW336M016S500 |
TPSW336M016H175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016S0140 vs TPSW336M016H175 |
TPSW336M016R400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016S0140 vs TPSW336M016R400 |
B45192R3336M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | KEMET Corporation | TPSW336M016S0140 vs B45192R3336M306 |
B45192R3336M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | KEMET Corporation | TPSW336M016S0140 vs B45192R3336M309 |
TCMIC336UTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSW336M016S0140 vs TCMIC336UTLSR200 |
TPSW336M016R500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW336M016S0140 vs TPSW336M016R500 |
TCMIC336UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSW336M016S0140 vs TCMIC336UT |