Part Details for TPSW476K010H0125 by Kyocera AVX Components
Overview of TPSW476K010H0125 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSW476K010H0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSW476K010H0125TR-ND
|
DigiKey | CAP TANT 47UF 10% 10V 2312 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3905 | Buy Now |
DISTI #
TPSW476K010H0125
|
Avnet Americas | Cap Tant Solid 47uF 10V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.125 Ohm 125°C T/R - Tape and Reel (Alt: TPSW476K010H0125) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $1.7200 | Buy Now |
DISTI #
581-TPSW476K010H0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF Case W RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981099
|
RS | Low ESR MnO2,47 uF,10 V | AVX TPSW476K010H0125 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
Part Details for TPSW476K010H0125
TPSW476K010H0125 CAD Models
TPSW476K010H0125 Part Data Attributes
|
TPSW476K010H0125
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSW476K010H0125
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 339 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSW476K010H0125
This table gives cross-reference parts and alternative options found for TPSW476K010H0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSW476K010H0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSW476K010R125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010H0125 vs TPSW476K010R125 |
TAJW476K010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSW476K010H0125 vs TAJW476K010PNJ |
TPSW476K010K125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010H0125 vs TPSW476K010K125 |
B45192R2476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | TPSW476K010H0125 vs B45192R2476K306 |
TPSW476K010R250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010H0125 vs TPSW476K010R250 |
TPSW476K010H125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010H0125 vs TPSW476K010H125 |
TPSW476K010K150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010H0125 vs TPSW476K010K150 |
TPSW476K010K250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010H0125 vs TPSW476K010K250 |
B45192E2476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSW476K010H0125 vs B45192E2476K306 |
TPSW476K010S250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010H0125 vs TPSW476K010S250 |