There are no models available for this part yet.
Overview of TPSW476K010K0125 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSW476K010K0125 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R3589
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSW476K010K0125 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 | Buy Now | |
DISTI #
478-TPSW476K010K0125TR-ND
|
DigiKey | CAP TANT 47UF 10% 10V 2312 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9373 | Buy Now | |
DISTI #
TPSW476K010K0125
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSW476K010K0125) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8452 | Buy Now | |
DISTI #
581-TPSW476K010K0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 10% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73981097
|
RS | Low ESR MnO2,47 uF,10 V | AVX TPSW476K010K0125 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
CAD Models for TPSW476K010K0125 by Kyocera AVX Components
Part Data Attributes for TPSW476K010K0125 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
125 mΩ
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0047 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
339 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TPSW476K010K0125
This table gives cross-reference parts and alternative options found for TPSW476K010K0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSW476K010K0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSW476K010P0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSW476K010K0125 vs TPSW476K010P0150 |
TPSW476K10S0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSW476K010K0125 vs TPSW476K10S0125 |
TPSW476K010S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010K0125 vs TPSW476K010S150 |
TPSW476K10R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSW476K010K0125 vs TPSW476K10R0150 |
B45192R2476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | TPSW476K010K0125 vs B45192R2476K306 |
TPSW476K010R250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010K0125 vs TPSW476K010R250 |
TPSW476K010H125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSW476K010K0125 vs TPSW476K010H125 |
TPSW476K010R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSW476K010K0125 vs TPSW476K010R0150 |
TPSW476K010P0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSW476K010K0125 vs TPSW476K010P0250 |
TCKIA476UTLSR400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSW476K010K0125 vs TCKIA476UTLSR400 |