There are no models available for this part yet.
Overview of TPSX107K010R0200 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSX107K010R0200 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09P0446
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSX107K010R0200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 / $0.5900 | Buy Now | |
DISTI #
478-9296-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40 In Stock |
|
$0.4637 / $1.6600 | Buy Now | |
DISTI #
TPSX107K010R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-15 Metric] - Tape and Reel (Alt: TPSX107K010R0200) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1267 | Buy Now | |
DISTI #
581-TPSX107K010R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 10% 2917 E SR= 200 mOhm RoHS: Compliant | 100 |
|
$0.4630 / $1.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.4430 | Buy Now | ||
DISTI #
TPSX107K010R0200
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, X, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.6260 | RFQ | |
DISTI #
TPSX107K010R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-15 Metric] - Tape and Reel (Alt: TPSX107K010R0200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TPSX107K010R0200 by Kyocera AVX Components
Part Data Attributes for TPSX107K010R0200 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.01 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
283 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSX107K010R0200
This table gives cross-reference parts and alternative options found for TPSX107K010R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSX107K010R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSX107K010R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107K010R0200 vs TPSX107K010R0150 |
TAJX107K010SNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TPSX107K010R0200 vs TAJX107K010SNJV |
TAJX107K010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107K010R0200 vs TAJX107K010RNJ |
592D107X9010D2T15H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TPSX107K010R0200 vs 592D107X9010D2T15H |
TPSX107K010R0085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107K010R0200 vs TPSX107K010R0085 |
TPSX107K010S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107K010R0200 vs TPSX107K010S0150 |