Part Details for TPSX107M010S0150 by Kyocera AVX Components
Overview of TPSX107M010S0150 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSX107M010S0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSX107M010S0150
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, X, 2917, ±20%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.7100 | RFQ |
DISTI #
TPSX107M010S0150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-15 Metric] - Tape and Reel (Alt: TPSX107M010S0150) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSX107M010S0150
TPSX107M010S0150 CAD Models
TPSX107M010S0150 Part Data Attributes
|
TPSX107M010S0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSX107M010S0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 327 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSX107M010S0150
This table gives cross-reference parts and alternative options found for TPSX107M010S0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSX107M010S0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSX107M010H0085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107M010S0150 vs TPSX107M010H0085 |
TAJX107M010KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107M010S0150 vs TAJX107M010KNJ |
TAJX107M010RNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TPSX107M010S0150 vs TAJX107M010RNJV |
TAJX107M010KNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSX107M010S0150 vs TAJX107M010KNJV |
TPSX107M010A150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TPSX107M010S0150 vs TPSX107M010A150 |
TPSX107M010S0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TPSX107M010S0150 vs TPSX107M010S0150V |
TPSX107M10R0085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TPSX107M010S0150 vs TPSX107M10R0085 |
TCMIA107WT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSX107M010S0150 vs TCMIA107WT |
TAJX107M010HNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSX107M010S0150 vs TAJX107M010HNJV |
TPSX107M010H0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107M010S0150 vs TPSX107M010H0150 |