Part Details for TPSY226M035R0200 by Kyocera AVX Components
Overview of TPSY226M035R0200 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSY226M035R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5690
|
Newark | Capacitor Tant, 22Uf, 35V, 0.2 Ohm, 0.2, 2917, Full Reel, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:Y, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSY226M035R0200 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.5000 | Buy Now |
DISTI #
478-TPSY226M035R0200CT-ND
|
DigiKey | CAP TANT 22UF 20% 35V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.3521 / $3.2900 | Buy Now |
DISTI #
TPSY226M035R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY226M035R0200) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6062 / $1.7709 | Buy Now |
DISTI #
581-TPSY226M035R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 20% Tol. 200 ESR RoHS: Compliant | 497 |
|
$1.9300 / $3.2200 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
TPSY226M035R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY226M035R0200) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6062 / $1.7709 | Buy Now |
DISTI #
TPSY226M035R0200
|
TME | Capacitor: tantalum, 22uF, 35VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$1.2900 | RFQ |
DISTI #
TPSY226M035R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 35 V, � 20%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY226M035R0200) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSY226M035R0200
|
Avnet Asia | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-20 Metric] (Alt: TPSY226M035R0200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSY226M035R0200
TPSY226M035R0200 CAD Models
TPSY226M035R0200 Part Data Attributes:
|
TPSY226M035R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY226M035R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 316 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |