Part Details for TPSY336K025R0200 by Kyocera AVX Components
Overview of TPSY336K025R0200 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSY336K025R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5691
|
Newark | Capacitor Tant, 33Uf, 25V, 0.2 Ohm, 0.1, 2917, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:Y, Failure Rate:-, Ripple Current:791Ma Rohs Compliant: Yes |Kyocera Avx TPSY336K025R0200 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.7000 | Buy Now |
DISTI #
478-11586-1-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
625 In Stock |
|
$1.3521 / $3.2900 | Buy Now |
DISTI #
TPSY336K025R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY336K025R0200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5650 / $1.7915 | Buy Now |
DISTI #
581-TPSY336K025R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 33uF 10% Tol. 200 ESR RoHS: Compliant | 0 |
|
$1.3200 / $3.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2900 / $1.3200 | Buy Now |
DISTI #
TPSY336K025R0200
|
TTI | Tantalum Capacitors - Solid SMD 25V 33uF 10% Tol. 200 ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2900 / $1.3900 | Buy Now |
DISTI #
TPSY336K025R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY336K025R0200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5650 / $1.7915 | Buy Now |
DISTI #
TPSY336K025R0200
|
TME | Capacitor: tantalum, 33uF, 25VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$1.2100 | RFQ |
DISTI #
SMC-TPSY336K025R0200
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 899 |
|
RFQ | |
DISTI #
TPSY336K025R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY336K025R0200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSY336K025R0200
TPSY336K025R0200 CAD Models
TPSY336K025R0200 Part Data Attributes:
|
TPSY336K025R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY336K025R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 316 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |