Part Details for TR060-6.5-40-03LS by Marlow Industries Inc
Overview of TR060-6.5-40-03LS by Marlow Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-101XGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP | |
0603LS-102XGLC | Coilcraft Inc | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0705, CHIP, 0705, ROHS COMPLIANT | |
0603LS-103XJBC | Coilcraft Inc | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for TR060-6.5-40-03LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1681-1074-ND
|
DigiKey | TEM TRITON ICE 40.13X40.13X3.9MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
40 In Stock |
|
$46.6443 / $55.6500 | Buy Now |