Part Details for TR18RDM050-01G13-BK-BK VI by Cincon Electronics Corporation
Overview of TR18RDM050-01G13-BK-BK VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR18RDM050-01G13-BK-BK VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367887
|
Verical | TR18RDM050-01G13-BK-BK VI Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$19.1240 / $22.9320 | Buy Now |
DISTI #
TR18RDM050-01G13
|
TME | Power supply: switching, mains,plug, 5VDC, 3A, 15W, Out: 5,5/2,1 Min Qty: 1 | 50 |
|
$14.4600 / $18.2000 | Buy Now |