Part Details for TR18RDM090-01G03 BK-BK VI by Cincon Electronics Corporation
Overview of TR18RDM090-01G03 BK-BK VI by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR18RDM090-01G03 BK-BK VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TR18RDM090-01G03BK-BKVI-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 18W Min Qty: 1 Lead time: 24 Weeks Container: Box |
33 In Stock |
|
$13.3844 / $15.7100 | Buy Now |
DISTI #
418-TR18RDM09001G03B
|
Mouser Electronics | Wall Mount AC Adapters 18W 9V 2A 2.1mm r/angle med RoHS: Compliant | 40 |
|
$12.5500 / $17.2500 | Buy Now |
DISTI #
000000000006091758
|
Sager | Wall Mount AC Adapters 18W 9V 2A 2.1mm r/angle med Min Qty: 1 | 0 |
|
$12.5400 / $15.7100 | Buy Now |
Part Details for TR18RDM090-01G03 BK-BK VI
TR18RDM090-01G03 BK-BK VI CAD Models
TR18RDM090-01G03 BK-BK VI Part Data Attributes
|
TR18RDM090-01G03 BK-BK VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TR18RDM090-01G03 BK-BK VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |