Part Details for TR18RDM090-01G13-BK-BK VI by Cincon Electronics Corporation
Overview of TR18RDM090-01G13-BK-BK VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR18RDM090-01G13-BK-BK VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR18RDM090-01G13
|
TME | Power supply: switched-mode, mains,plug, 9VDC, 2A, 18W, 85.45% Min Qty: 1 | 9 |
|
$16.2800 / $20.4900 | Buy Now |