-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3A336K004C1500-ND
|
DigiKey | CAP TANT 33UF 10% 4V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A336K004C1500
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3A336K004C1500
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 88 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A336K004C1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A336K004C1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336K004CBDB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TR3A336K004C1500 vs TBJA336K004CBDB0800 |
TBJA336K004CXSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TR3A336K004C1500 vs TBJA336K004CXSZ0H23 |
TBJA336K004CXSC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TR3A336K004C1500 vs TBJA336K004CXSC0000 |
TBJA336K004CGSC0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TR3A336K004C1500 vs TBJA336K004CGSC0023 |
TBJA336K004CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TR3A336K004C1500 vs TBJA336K004CGLB0924 |
TBJA336K004CLLB0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TR3A336K004C1500 vs TBJA336K004CLLB0000 |
TMC0GA336KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TR3A336K004C1500 vs TMC0GA336KLRH |
TBJA336K004CLDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TR3A336K004C1500 vs TBJA336K004CLDB0H00 |
T493A336K004BH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3A336K004C1500 vs T493A336K004BH64207610 |
TBJA336K004CCLC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TR3A336K004C1500 vs TBJA336K004CCLC0745 |