-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C685M035E0475
|
Avnet Americas | Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.475 Ohm 125°C T/R - Tape and Reel (Alt: TR3C685M035E0475) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3735 / $0.4745 | Buy Now |
DISTI #
74-TR3C685M035E0475
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 35volts 20% C case ESR 0.475 Mld RoHS: Not Compliant | 0 |
|
$0.3740 / $1.1200 | Order Now |
DISTI #
TR3C685M035E0475
|
Avnet Americas | Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.475 Ohm 125°C T/R - Tape and Reel (Alt: TR3C685M035E0475) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3735 / $0.4745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C685M035E0475
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C685M035E0475
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 475 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 192 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C685M035E0475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C685M035E0475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C685M035F0475 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C685M035E0475 vs TR3C685M035F0475 |
TR3C685M035C0475 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C685M035E0475 vs TR3C685M035C0475 |
TEESVC1V685M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3C685M035E0475 vs TEESVC1V685M12R |
293D685X0035C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C685M035E0475 vs 293D685X0035C2TE3 |
EEJL1VC685R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2312, CHIP | Panasonic Electronic Components | TR3C685M035E0475 vs EEJL1VC685R |
B45035C6859M357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C685M035E0475 vs B45035C6859M357 |
B45035C6856M357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C685M035E0475 vs B45035C6856M357 |
TR3C685M035D0475 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C685M035E0475 vs TR3C685M035D0475 |
293D685X0035C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C685M035E0475 vs 293D685X0035C8T |
ESVC1V685M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3C685M035E0475 vs ESVC1V685M |