-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C686K6R3D0275
|
Avnet Americas | Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.275 Ohm 125°C T/R - Tape and Reel (Alt: TR3C686K6R3D0275) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3137 / $0.3986 | Buy Now |
DISTI #
74-TR3C686K6R3D0275
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 6.3volts 10% C case ESR 0.275 Mld RoHS: Compliant | 0 |
|
$0.3140 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2660 | Buy Now |
DISTI #
TR3C686K6R3D0275
|
Avnet Americas | Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.275 Ohm 125°C T/R - Tape and Reel (Alt: TR3C686K6R3D0275) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3137 / $0.3986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C686K6R3D0275
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C686K6R3D0275
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0043 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 252 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C686K6R3D0275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C686K6R3D0275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-016KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C686K6R3D0275 vs 07016-016KCB |
TR3C686K6R3F0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C686K6R3D0275 vs TR3C686K6R3F0275 |
07016-016KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C686K6R3D0275 vs 07016-016KBC |
07016-016KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C686K6R3D0275 vs 07016-016KCC |
B45006C6869K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C686K6R3D0275 vs B45006C6869K157 |
B45006C6869K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C686K6R3D0275 vs B45006C6869K207 |
B45006C6866K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C686K6R3D0275 vs B45006C6866K157 |
TR3C686K6R3C0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C686K6R3D0275 vs TR3C686K6R3C0275 |
B45196L1686K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C686K6R3D0275 vs B45196L1686K306 |
07016-016KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C686K6R3D0275 vs 07016-016KBH |