TR3E476M025C0150
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of TR3E476M025C0150 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3E476M025C0150 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-TR3E476M025C0150CT-ND
DigiKey TR3476M025EC0150 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 400
In Stock
  • 1 $4.0600
  • 10 $3.1130
  • 50 $2.8124
  • 100 $2.4200
  • 400 $2.0930
  • 800 $1.7986
  • 1,200 $1.7659
  • 2,000 $1.7005
  • 4,000 $1.6678
$1.6678 / $4.0600 Buy Now

CAD Models for TR3E476M025C0150 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3E476M025C0150 by Vishay Sprague

TR3E476M025C0150
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0118 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
420 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3E476M025C0150
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TR3E476M025C0150

This table gives cross-reference parts and alternative options found for TR3E476M025C0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E476M025C0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X476M025AK6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E476M025C0150 vs T493X476M025AK6220
T493X476M025AN62307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M025C0150 vs T493X476M025AN62307610
T493X476M025CK6420WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M025C0150 vs T493X476M025CK6420WAFL
T493X476M025AM62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M025C0150 vs T493X476M025AM62207610
T493X476M025AH6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M025C0150 vs T493X476M025AH6410WAFL
T493X476M025AH6212 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M025C0150 vs T493X476M025AH6212
T493X476M025CH6333 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M025C0150 vs T493X476M025CH6333
T493X476M025CH62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E476M025C0150 vs T493X476M025CH62207280
T493X476M025CK6132 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M025C0150 vs T493X476M025CK6132
T493X476M025BC6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E476M025C0150 vs T493X476M025BC6120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3E476M025C0150 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3E476M025C0150 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TR3E476M025C0150 would you like to use for your alert(s)?
  • Please alert me when TR3E476M025C0150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3E476M025C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3E476M025C0150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3E476M025C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3E476M025C0150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3E476M025C0150 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: