Part Details for TR3W107K025C0100 by Vishay Sprague
Overview of TR3W107K025C0100 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3W107K025C0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1886-1-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2924 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5865 In Stock |
|
$1.2145 / $3.1800 | Buy Now |
|
New Advantage Corporation | TR3 Series 100 uF �10 % 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$1.4800 / $1.5900 | Buy Now |