TR3W686K025C0150
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2924

Overview of TR3W686K025C0150 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3W686K025C0150 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3W686K025C0150
Avnet Americas PRELIMINARY TR3686K025WC0150 - Tape and Reel (Alt: TR3W686K025C0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # TR3W686K025C0150
Avnet Abacus Surface Mount Tantalum Capacitor, 68 uF, 25 V, � 10%, -55 �C, 125 �C, 2924 [7360-38 Metric] - Tape and Reel (Alt: TR3W686K025C0150) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TR3W686K025C0150 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3W686K025C0150 by Vishay Intertechnologies

TR3W686K025C0150
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
3.5 mm
JESD-609 Code
e3
Length
7.3 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
2924
Terminal Finish
MATTE TIN OVER NICKEL
Width
6 mm
Want to compare parts?
  1. TR3W686K025C0150
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2924
    VS

Alternate Parts for TR3W686K025C0150

This table gives cross-reference parts and alternative options found for TR3W686K025C0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3W686K025C0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3W686K025C0095 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2924 Vishay Intertechnologies TR3W686K025C0150 vs TR3W686K025C0095
TBJV686K025LBDB0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, Kyocera AVX Components TR3W686K025C0150 vs TBJV686K025LBDB0823
TR3W686K025C0200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2924 Vishay Intertechnologies TR3W686K025C0150 vs TR3W686K025C0200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3W686K025C0150 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3W686K025C0150 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3W686K025C0150 would you like to use for your alert(s)?
  • Please alert me when TR3W686K025C0150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3W686K025C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3W686K025C0150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3W686K025C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3W686K025C0150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3W686K025C0150 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: