Part Details for TRAM-230VAC by MikroBest
Overview of TRAM-230VAC by MikroBest
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRAM-230VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRAM-230VAC
|
TME | Timer, 0,25s÷12min, DPDT, 250VAC/8A,24VDC/8A, Usup: 230VAC, TRA Min Qty: 1 | 6 |
|
$24.9600 / $26.8800 | Buy Now |