Part Details for TRB10-336-K003A by RCD Components Inc
Overview of TRB10-336-K003A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRB10-336-K003A
TRB10-336-K003A CAD Models
TRB10-336-K003A Part Data Attributes
|
TRB10-336-K003A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRB10-336-K003A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRB10-336-K003A
This table gives cross-reference parts and alternative options found for TRB10-336-K003A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRB10-336-K003A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDB10336K003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10-336-K003A vs RCDB10336K003A |
TRB-336-K003A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB10-336-K003A vs TRB-336-K003A |
RCDB25336K003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10-336-K003A vs RCDB25336K003A |
RCDB10K336K003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10-336-K003A vs RCDB10K336K003A |
199D336X9003BA1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRB10-336-K003A vs 199D336X9003BA1 |
TRB20-336-K003A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB10-336-K003A vs TRB20-336-K003A |
199D336X9003BE2E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRB10-336-K003A vs 199D336X9003BE2E3 |
TRB10-336-K003B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRB10-336-K003A vs TRB10-336-K003B |
RCDB20336K003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10-336-K003A vs RCDB20336K003A |
RCDB10K336K003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRB10-336-K003A vs RCDB10K336K003B |