Part Details for TRB250-6 by TLC Electronics, Inc.
Overview of TRB250-6 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRB250-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 2.5A 40A 5A PluginP5.1mmL4mm Resettable Fuses ROHS | 540 |
|
$0.0453 / $0.0850 | Buy Now |