There are no models available for this part yet.
Overview of TRC-CASE by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for TRC-CASE by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ2211
|
Newark | Carrying Case For Test Reference Cords |Fluke TRC-CASE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9900 | Buy Now | |
DISTI #
676-TRC-CASE
|
Mouser Electronics | Instrument Protection & Storage CARRYING CASE FOR TEST REFERENCE CORDS | 0 |
|
$76.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.6700 / $78.9900 | Buy Now | ||
NAC | TRC-CASE CARRYING CASE FOR TEST RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |