Part Details for TRCG-6.675 by Essentra Components
Overview of TRCG-6.675 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRCG-6.675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1314
|
Newark | Card Guide, Tension, Nylon, 2.2Mm Pcb, Accessory Type:Tension Rack Card Guide, For Use With:1.3Mm To 2.2Mm Thick Pc Boards, Guide Width:9.9Mm, Guide Length:169.7Mm, Product Range:-, Body Material:Polycarbonate, Colour:Black Rohs Compliant: Yes |Essentra Components TRCG-6.675 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
RPC2137-ND
|
DigiKey | CARD GUIDE TEN-RACK 6.68X6 3/8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
654 In Stock |
|
$1.1291 / $2.1800 | Buy Now |
DISTI #
144-TRCG-6.675
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Tension,Black,6.675 in Lg, Card Guide,Tension,Black,500/Bag RoHS: Compliant | 0 |
|
$1.0700 / $2.1800 | Order Now |
DISTI #
71185869
|
RS | Card Guide, Horizontal, Black, Polycarbonate, Holds .087 in Max Panel,6.680 in L | Essentra Components TRCG-6.675 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 | RFQ |
|
Future Electronics | Card Guide,Tension,Black,6.675" Lg RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - Black - Polycarbonate - Accepts Panel Thickness 2.2 mm (0.087 in) - Overall Width 169.7 mm (6.680 in) RoHS: Compliant | 0 |
|
$1.0700 / $1.6200 | Buy Now |
DISTI #
RICTRCG-6.675
|
DB Roberts | CARD GUIDE,TENSION,BLACK,6.675 | 406 |
|
Buy Now |
Part Details for TRCG-6.675
TRCG-6.675 CAD Models
TRCG-6.675 Part Data Attributes:
|
TRCG-6.675
Essentra Components
Buy Now
|
Compare Parts:
TRCG-6.675
Essentra Components
|
Samacsys Manufacturer | Essentra Components |