Part Details for TRH160A120-1446E471 VI by Cincon Electronics Corporation
Overview of TRH160A120-1446E471 VI by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH160A120-1446E471 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRH160A120-1446E471VI-ND
|
DigiKey | ADAPTER AC-DC TRH160A120-1446E47 Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$76.8800 | Buy Now |
DISTI #
418-TRH1601201446471
|
Mouser Electronics | Desktop AC Adapters 160W 12V 12.5A 4Pin Plug w/Lock RoHS: Compliant | 0 |
|
$47.3400 / $54.9100 | Order Now |
DISTI #
77368597
|
Verical | 160 Watt ITE Switch Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$79.7361 / $84.4265 | Buy Now |
DISTI #
TRH160A1201446E471
|
TME | Power supply: switched-mode, 12VDC, 12.5A, Out: DIN 4pin, 150W Min Qty: 1 | 9 |
|
$51.0900 / $63.7900 | Buy Now |
DISTI #
000000000006092034
|
Sager | Desktop AC Adapters 160W 12V 12.5A 4Pin Plug w/Lock Min Qty: 1 | 0 |
|
$43.8900 / $55.0000 | Buy Now |
Part Details for TRH160A120-1446E471 VI
TRH160A120-1446E471 VI CAD Models
TRH160A120-1446E471 VI Part Data Attributes:
|
TRH160A120-1446E471 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TRH160A120-1446E471 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |