Part Details for TRJA105K035R3000 by Kyocera AVX Components
Overview of TRJA105K035R3000 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJA105K035R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8395
|
Newark | Surface Mount Tantalum Capacitor, Trj Series, 1 F, 10%, 35 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TRJA105K035R3000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18831 |
|
$0.4060 / $0.6450 | Buy Now |
DISTI #
01AM0951
|
Newark | Capacitor, 1Uf, 35V, 1206 Rohs Compliant: Yes |Kyocera Avx TRJA105K035R3000 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2980 / $0.3450 | Buy Now |
DISTI #
478-TRJA105K035R3000TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2240 | Buy Now |
DISTI #
TRJA105K035R3000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TRJA105K035R3000) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1751 | Buy Now |
DISTI #
581-TRJA105K035R3000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TRJ TANTALUM CHIPS RoHS: Compliant | 0 |
|
$0.2240 / $0.6700 | Order Now |
DISTI #
73979387
|
RS | High performance MnO2,1.0 uF,35 V | AVX TRJA105K035R3000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2470 / $0.2900 | RFQ |
DISTI #
TRJA105K035R3000
|
TME | Capacitor: tantalum, 1uF, 35VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.2960 | RFQ |
DISTI #
TRJA105K035R3000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TRJA105K035R3000) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJA105K035R3000
TRJA105K035R3000 CAD Models
TRJA105K035R3000 Part Data Attributes
|
TRJA105K035R3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA105K035R3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TRJA105K035R3000
This table gives cross-reference parts and alternative options found for TRJA105K035R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA105K035R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K035JLSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035JLSZ0823 |
TBJA105K035JSSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035JSSB0H24 |
TBJA105K035LWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035LWLZ0900 |
TBJA105K035CDSC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035CDSC0023 |
TBJA105K035RLLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035RLLC0045 |
TBJA105K035RLSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035RLSB0845 |
TBJA105K035RSLC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035RSLC0945 |
TBJA105K035JLLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035JLLC0823 |
TBJA105K035CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035CSLD0923 |
TBJA105K035CLLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TRJA105K035R3000 vs TBJA105K035CLLZ0924 |