Part Details for TRJA155K020R3000 by Kyocera AVX Components
Overview of TRJA155K020R3000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJA155K020R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRJA155K020R3000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 20 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TRJA155K020R3000) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1672455
|
element14 Asia-Pacific | CAP, 1.5F, 20V, 10%, 1206, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3057 / $0.5515 | Buy Now |
DISTI #
1672455RL
|
element14 Asia-Pacific | CAP, 1.5F, 20V, 10%, 1206, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.3057 / $0.4430 | Buy Now |
DISTI #
1672455RL
|
Farnell | CAP, 1.5F, 20V, 10%, 1206, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1967 / $0.6125 | Buy Now |
DISTI #
1672455
|
Farnell | CAP, 1.5F, 20V, 10%, 1206, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1967 / $0.6125 | Buy Now |
Part Details for TRJA155K020R3000
TRJA155K020R3000 CAD Models
TRJA155K020R3000 Part Data Attributes:
|
TRJA155K020R3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA155K020R3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TRJA155K020R3000
This table gives cross-reference parts and alternative options found for TRJA155K020R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA155K020R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKID155AT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TRJA155K020R3000 vs TCKID155AT-LF |
B45120A1559K458 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA155K020R3000 vs B45120A1559K458 |
TRJA155K020S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TRJA155K020R3000 vs TRJA155K020S |
TBJA155K020CSSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA155K020R3000 vs TBJA155K020CSSD0724 |
TBJA155K020CSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA155K020R3000 vs TBJA155K020CSLD0745 |
TA020TCR155KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TRJA155K020R3000 vs TA020TCR155KAR-13 |
TBJA155K020CBSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA155K020R3000 vs TBJA155K020CBSD0024 |
TBJA155K020CSSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA155K020R3000 vs TBJA155K020CSSD0845 |
TBJA155K020CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA155K020R3000 vs TBJA155K020CBSD0900 |
TBJA155K020CSLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA155K020R3000 vs TBJA155K020CSLD0924 |