There are no models available for this part yet.
Overview of TRJC157K006RRJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TRJC157K006RRJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M3538
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJC157K006RRJ RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5980 / $0.6110 | Buy Now | |
DISTI #
TRJC157K006RRJ-ND
|
DigiKey | CAP TANT 150UF 10% 6.3V 2312 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6937 | Buy Now | |
DISTI #
TRJC157K006RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TRJC157K006RRJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5422 | Buy Now | |
DISTI #
581-TRJC157K006RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150uF +/-10% 6.3V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73984681
|
RS | High performance MnO2,150 uF,6.3 V | AVX TRJC157K006RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.9000 | RFQ | |
DISTI #
TRJC157K006RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TRJC157K006RRJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TRJC157K006RRJ by Kyocera AVX Components
Part Data Attributes for TRJC157K006RRJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0068 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
188 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TRJC157K006RRJ
This table gives cross-reference parts and alternative options found for TRJC157K006RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC157K006RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC157K006JKLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006JKLZ0724 |
TBJC157K006JXLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006JXLZ0045 |
TBJC157K006JXSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006JXSC0024 |
TBJC157K006RLLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006RLLZ0H00 |
TBJC157K006JKSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006JKSC0800 |
TBJC157K006RLLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006RLLZ0023 |
TBJC157K006RKSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006RKSZ0H45 |
TBJC157K006RKLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006RKLB0923 |
TBJC157K006JLLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006JLLB0045 |
TBJC157K006JXLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TRJC157K006RRJ vs TBJC157K006JXLC0023 |