Part Details for TRJC226K020RRJ by Kyocera AVX Components
Overview of TRJC226K020RRJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJC226K020RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5822
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJC226K020RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.5350 | Buy Now |
DISTI #
478-TRJC226K020RRJCT-ND
|
DigiKey | CAP TANT 22UF 10% 20V 2312 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9945 In Stock |
|
$0.3720 / $1.4500 | Buy Now |
DISTI #
TRJC226K020RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TRJC226K020RRJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3441 | Buy Now |
DISTI #
581-TRJC226K020RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF/20V 10%ESR700 6032-28 RoHS: Compliant | 729 |
|
$0.5090 / $1.2800 | Buy Now |
DISTI #
73984675
|
RS | High performance MnO2,22 uF,20 V | AVX TRJC226K020RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
DISTI #
TRJC226K020RRJ
|
TTI | Tantalum Capacitors - Solid SMD 22UF/20V 10%ESR700 6032-28 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3620 / $0.3920 | Buy Now |
DISTI #
TRJC226K020RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 20 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TRJC226K020RRJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TRJC226K020RRJ
TRJC226K020RRJ CAD Models
TRJC226K020RRJ Part Data Attributes
|
TRJC226K020RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJC226K020RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 650 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 165 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TRJC226K020RRJ
This table gives cross-reference parts and alternative options found for TRJC226K020RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC226K020RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226K020JLSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020RRJ vs TBJC226K020JLSC0723 |
TBJC226K020LWSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020RRJ vs TBJC226K020LWSZ0800 |
TBJC226K020RSSC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226K020RRJ vs TBJC226K020RSSC0845 |
TBJC226K020JLLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020RRJ vs TBJC226K020JLLZ0H24 |
TBJC226K020CWLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020RRJ vs TBJC226K020CWLZ0H00 |
TRJC226K020H0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226K020RRJ vs TRJC226K020H0400 |
TBJC226K020JKSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020RRJ vs TBJC226K020JKSC0H23 |
TBJC226K020JBLC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226K020RRJ vs TBJC226K020JBLC0924 |
TBJC226K020JBSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226K020RRJ vs TBJC226K020JBSZ0924 |
TBJC226K020LBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TRJC226K020RRJ vs TBJC226K020LBSB0745 |