Part Details for TRJC336M006RRJ by Kyocera AVX Components
Overview of TRJC336M006RRJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJC336M006RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9787
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJC336M006RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6140 | Buy Now |
DISTI #
478-TRJC336M006RRJTR-ND
|
DigiKey | CAP TANT Min Qty: 1500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3902 | Buy Now |
DISTI #
TRJC336M006RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TRJC336M006RRJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 | Buy Now |
DISTI #
581-TRJC336M006RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 33uF 20% ESR = 1800mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73984661
|
RS | High performance MnO2,33 uF,6.3 V | AVX TRJC336M006RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ |
DISTI #
TRJC336M006RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 6 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TRJC336M006RRJ) RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJC336M006RRJ
TRJC336M006RRJ CAD Models
TRJC336M006RRJ Part Data Attributes
|
TRJC336M006RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJC336M006RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 99 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TRJC336M006RRJ
This table gives cross-reference parts and alternative options found for TRJC336M006RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC336M006RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336M006RXLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RXLB0945 |
TBJC336M006RKSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RKSZ0700 |
TBJC336M006RKSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RKSB0924 |
TBJC336M006RLSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RLSZ0024 |
TBJC336M006RKLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RKLZ0845 |
TBJC336M006RLLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RLLB0H24 |
TBJC336M006RLSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RLSZ0900 |
TBJC336M006RXSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RXSB0023 |
TBJC336M006RXSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RXSC0H23 |
TBJC336M006RXLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TRJC336M006RRJ vs TBJC336M006RXLC0823 |