Part Details for TRJC475K035RRJ by Kyocera AVX Components
Overview of TRJC475K035RRJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJC475K035RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8542
|
Newark | Surface Mount Tantalum Capacitor, Trj Series, 4.7 F, 10%, 35 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TRJC475K035RRJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5670 / $1.1000 | Buy Now |
DISTI #
78M3544
|
Newark | Surface Mount Tantalum Capacitor, Trj Series, 4.7 F, 10%, 35 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TRJC475K035RRJ RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4220 | Buy Now |
DISTI #
478-TRJC475K035RRJCT-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V 2312 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9695 In Stock |
|
$0.3227 / $1.0600 | Buy Now |
DISTI #
TRJC475K035RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TRJC475K035RRJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2958 | Buy Now |
DISTI #
581-TRJC475K035RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF +/-10% 35V RoHS: Compliant | 8818 |
|
$0.3460 / $1.0600 | Buy Now |
DISTI #
73984658
|
RS | High performance MnO2,4.7 uF,35 V | AVX TRJC475K035RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Future Electronics | TRJ Series 4.7 uF ±10 % 35 V Surface Mount Professional Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
TRJC475K035RRJ
|
TTI | Tantalum Capacitors - Solid SMD 4.7uF +/-10% 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3190 / $0.4410 | Buy Now |
DISTI #
TRJC475K035RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TRJC475K035RRJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TRJC475K035RRJ
TRJC475K035RRJ CAD Models
TRJC475K035RRJ Part Data Attributes
|
TRJC475K035RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJC475K035RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1410 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 112 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TRJC475K035RRJ
This table gives cross-reference parts and alternative options found for TRJC475K035RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC475K035RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475K035RLSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035RLSB0845 |
TBJC475K035JRSC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035JRSC0824 |
TBJC475K035JLSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035JLSC0000 |
TBJC475K035JLLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035JLLC0823 |
TBJC475K035LWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035LWLZ0900 |
TBJC475K035JWLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035JWLZ0045 |
TBJC475K035LRLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035LRLZ0800 |
TBJC475K035RXLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035RXLB0000 |
TBJC475K035JBSB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035JBSB0023 |
TBJC475K035RBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC475K035RRJ vs TBJC475K035RBLZ0H24 |