Part Details for TRJD226K035R0200V by Kyocera AVX Components
Overview of TRJD226K035R0200V by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJD226K035R0200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9829
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJD226K035R0200V Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.5700 | Buy Now |
DISTI #
478-TRJD226K035R0200VTR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2885 | Buy Now |
DISTI #
TRJD226K035R0200V
|
Avnet Americas | TANTALUM CHIP & RADIAL TRJ TANTALUM CHIPS - Tape and Reel (Alt: TRJD226K035R0200V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.8780 | Buy Now |
DISTI #
581-TRJD226K35R0200V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 10% ESR = 200mOhm RoHS: Compliant | 0 |
|
$2.0400 / $2.2400 | Order Now |
DISTI #
73980988
|
RS | Tantalum - NTP Conformal22 uF,35 V | AVX TRJD226K035R0200V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $3.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$2.0700 | Buy Now |