Part Details for TRJD335K050RRJ by Kyocera AVX Components
Overview of TRJD335K050RRJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJD335K050RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRJD335K050RRJ
|
TME | Capacitor: tantalum, 3.3uF, 50VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$1.5700 | RFQ |
Part Details for TRJD335K050RRJ
TRJD335K050RRJ CAD Models
TRJD335K050RRJ Part Data Attributes
|
TRJD335K050RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJD335K050RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 148 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJD335K050RRJ
This table gives cross-reference parts and alternative options found for TRJD335K050RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJD335K050RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD335K050CBLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050CBLB0700 |
TBWD335K050CWLC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050CWLC0045 |
TBWD335K050CWSZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050CWSZ0045 |
TBWD335K050CRSB0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050CRSB0H45 |
TBWD335K050CSLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050CSLB0023 |
TBWD335K050CSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050CSSB0745 |
TBWD335K050CBSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050CBSC0845 |
TBWD335K050CRSZ0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050CRSZ0024 |
TBWD335K050LSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050LSLC0923 |
TBWD335K050CSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD335K050RRJ vs TBWD335K050CSSC0923 |