Part Details for TRJD476K010SRJ by Kyocera AVX Components
Overview of TRJD476K010SRJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJD476K010SRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9856
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJD476K010SRJ Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 | Buy Now |
DISTI #
478-TRJD476K010SRJTR-ND
|
DigiKey | CAP TANT Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5840 | Buy Now |
DISTI #
TRJD476K010SRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] (Alt: TRJD476K010SRJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7617 | Buy Now |
DISTI #
581-TRJD476K010SRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 10% CASE D RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73984568
|
RS | High performance MnO2,47 uF,10 V | AVX TRJD476K010SRJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
DISTI #
TRJD476K010SRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] (Alt: TRJD476K010SRJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7617 | Buy Now |
Part Details for TRJD476K010SRJ
TRJD476K010SRJ CAD Models
TRJD476K010SRJ Part Data Attributes:
|
TRJD476K010SRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJD476K010SRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 245 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJD476K010SRJ
This table gives cross-reference parts and alternative options found for TRJD476K010SRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJD476K010SRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476K010LSLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010LSLB0800 |
TBWD476K010CBLB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010CBLB0000 |
TBWD476K010CRLZ0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010CRLZ0800 |
TBWD476K010LBLB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010LBLB0823 |
TBWD476K010LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010LRLC9045 |
TBWD476K010LBLC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010LBLC0024 |
TBWD476K010CBLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010CBLB0824 |
TBWD476K010LSLZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010LSLZ0H24 |
TBWD476K010LBSZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010LBSZ0024 |
TBWD476K010LWSB0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476K010SRJ vs TBWD476K010LWSB0H45 |