Part Details for TRJD476K020HRJ by Kyocera AVX Components
Overview of TRJD476K020HRJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJD476K020HRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TRJD476K020HRJTR-ND
|
DigiKey | CAP TANT Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3512 | Buy Now |
DISTI #
TRJD476K020HRJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TRJ TANTALUM CHIPS (Alt: TRJD476K020HRJ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8659 | Buy Now |
DISTI #
581-TRJD476K020HRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF +/-10% 20V RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73980972
|
RS | Tantalum - NTP Conformal47 uF,20 V | AVX TRJD476K020HRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $2.0600 | RFQ |
DISTI #
TRJD476K020HRJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TRJ TANTALUM CHIPS (Alt: TRJD476K020HRJ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8659 | Buy Now |
DISTI #
TRJD476K020HRJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TRJ TANTALUM CHIPS (Alt: TRJD476K020HRJ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8659 | Buy Now |
Part Details for TRJD476K020HRJ
TRJD476K020HRJ CAD Models
TRJD476K020HRJ Part Data Attributes
|
TRJD476K020HRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJD476K020HRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 540 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0071 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 211 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJD476K020HRJ
This table gives cross-reference parts and alternative options found for TRJD476K020HRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJD476K020HRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K020LRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020LRSD0945 |
TBJD476K020CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020CBSD0745 |
TBJD476K020LRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020LRLD0923 |
TBJD476K020CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020CRLC9000 |
TBJD476K020CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020CBSD0700 |
TBJD476K020LSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020LSLD0945 |
TBJD476K020CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020CRLD0923 |
TBJD476K020LSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020LSLD0045 |
TBJD476K020LRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020LRSD0045 |
TBJD476K020LSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476K020HRJ vs TBJD476K020LSSD0024 |