There are no models available for this part yet.
Overview of TRJE337K010RRJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TRJE337K010RRJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC4113
|
Newark | Cap, 330µf, 10V, 10%, Capacitance:330µf, Voltage Rating:10V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Trj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TRJE337K010RRJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.5400 / $2.6100 | Buy Now | |
DISTI #
33P8612
|
Newark | Surface Mount Tantalum Capacitor, Trj Series, 330 F, 10%, 10 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TRJE337K010RRJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8800 / $4.9800 | Buy Now | |
DISTI #
478-TRJE337K010RRJCT-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3992 In Stock |
|
$2.4417 / $6.2600 | Buy Now | |
DISTI #
TRJE337K010RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE337K010RRJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0783 | Buy Now | |
DISTI #
581-TRJE337K010RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF +/-10% 10V RoHS: Compliant | 1750 |
|
$2.4600 / $4.7900 | Buy Now | |
DISTI #
73984520
|
RS | High performance MnO2,330 uF,10 V | AVX TRJE337K010RRJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ | |
Future Electronics | TRJ Series 330 uF ±10 % 10 V Surface Mount Professional Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$2.4100 / $2.5300 | Buy Now | ||
DISTI #
TRJE337K010RRJ
|
TTI | Tantalum Capacitors - Solid SMD 330uF +/-10% 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.2500 | Buy Now | |
DISTI #
TRJE337K010RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE337K010RRJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TRJE337K010RRJ by Kyocera AVX Components
Part Data Attributes for TRJE337K010RRJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.025 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
297 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TRJE337K010RRJ
This table gives cross-reference parts and alternative options found for TRJE337K010RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE337K010RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME337K010LBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337K010RRJ vs TBME337K010LBLZ0045 |
TBJE337K010CRDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337K010RRJ vs TBJE337K010CRDB0H24 |
TBJE337K010LWDB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337K010RRJ vs TBJE337K010LWDB0823 |
TPME337K010H0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE337K010RRJ vs TPME337K010H0035 |
TBME337K010LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE337K010RRJ vs TBME337K010LRSB0800 |
TRJE337K010A0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE337K010RRJ vs TRJE337K010A0100 |
TBME337K010LRLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337K010RRJ vs TBME337K010LRLC0845 |
TBME337K010LRLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337K010RRJ vs TBME337K010LRLB0023 |
TPME337K010S0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRJE337K010RRJ vs TPME337K010S0023 |
TBJE337K010LBLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337K010RRJ vs TBJE337K010LBLC0H45 |
Related Parts for TRJE337K010RRJ
-
TRJC686K016R0200Fixed Capacitors
-
20021521-00034T4LFHeaders and Edge Type Connectors
-
MBR60H100CTGRectifier Diodes
-
2SK2225-EPower Field-Effect Transistors
-
LNBTVS3-220UTransient Suppressors
-
ATMEGA328PB-ANMicrocontrollers
-
TS274CDTOperational Amplifiers
-
PIMC31Small Signal Bipolar Transistors
-
CAN0001RPNon-linear Resistors