Part Details for TRJU107K025RRJV by Kyocera AVX Components
Overview of TRJU107K025RRJV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJU107K025RRJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TRJU107K025RRJVCT-ND
|
DigiKey | CAP TANT 100UF 10% 25V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1614 In Stock |
|
$2.8583 / $7.0400 | Buy Now |
DISTI #
581-TRJU107K025RRJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 10% RoHS: Compliant | 570 |
|
$2.5900 / $5.2400 | Buy Now |
DISTI #
73980931
|
RS | Tantalum - NTP Conformal100 uF,25 V | AVX TRJU107K025RRJV RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 / $4.4000 | RFQ |
DISTI #
TRJU107K025RRJV
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 25 V, � 10%, -55 �C, 125 �C, 2924 [7361-43 Metric] (Alt: TRJU107K025RRJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJU107K025RRJV
TRJU107K025RRJV CAD Models
TRJU107K025RRJV Part Data Attributes
|
TRJU107K025RRJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJU107K025RRJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.018 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TRJU107K025RRJV
This table gives cross-reference parts and alternative options found for TRJU107K025RRJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJU107K025RRJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJU107K025RWSC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RWSC0023 |
TBJU107K025RWLB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RWLB0924 |
TBJU107K025RBSC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RBSC0045 |
TBJU107K025RSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RSSZ0H45 |
TBJU107K025RSLB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RSLB0923 |
TBJU107K025RWSB0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RWSB0824 |
TBJU107K025RRLB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RRLB0723 |
TBJU107K025RBSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RBSB0H23 |
TBJU107K025RBLB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RBLB0923 |
TBJU107K025RBLC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU107K025RRJV vs TBJU107K025RBLC0845 |