Part Details for TRME108K004H0023 by Kyocera AVX Components
Overview of TRME108K004H0023 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRME108K004H0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TRME108K004H0023TR-ND
|
DigiKey | CAP TANT Min Qty: 1200 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5813 | Buy Now |
DISTI #
TRME108K004H0023
|
Avnet Americas | TANTALUM CHIP & RADIAL TPM - Tape and Reel (Alt: TRME108K004H0023) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.1319 | Buy Now |
DISTI #
581-TRME108K004H0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 10% ESR = 23mOhm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73979315
|
RS | High performance MnO2,1000 uF,4 V | AVX TRME108K004H0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2300 / $8.5000 | RFQ |
Part Details for TRME108K004H0023
TRME108K004H0023 CAD Models
TRME108K004H0023 Part Data Attributes
|
TRME108K004H0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRME108K004H0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRME108K004H0023
This table gives cross-reference parts and alternative options found for TRME108K004H0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRME108K004H0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME108K004CDDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004CDDZ0H23 |
TBME108K004CEDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004CEDZ0723 |
TBME108K004CDDC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004CDDC0000 |
TBME108K004CKDC0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004CKDC0900 |
TBME108K004CKDT0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004CKDT0800 |
TBME108K004CKLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004CKLZ0923 |
TBME108K004LBST0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004LBST0845 |
TBME108K004LCLD0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004LCLD0045 |
TBME108K004LCSC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004LCSC0845 |
TBME108K004CCLB0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TRME108K004H0023 vs TBME108K004CCLB0923 |