There are no models available for this part yet.
Overview of TRMU477K010R0030 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRMU477K010R0030 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-11348-1-ND
|
DigiKey | CAP TANT 470UF 10% 10V 2924 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$2.8364 / $6.9900 | Buy Now | |
DISTI #
TRMU477K010R0030
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2924 [7361-43 Metric] - Tape and Reel (Alt: TRMU477K010R0030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.5644 | Buy Now | |
DISTI #
581-TRMU477K010R0030
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 470uF 10% 2924 E SR= 30 mOhm RoHS: Compliant | 0 |
|
$6.3600 / $6.7700 | Order Now | |
DISTI #
73984463
|
RS | High performance MnO2,470 uF,10 V | AVX TRMU477K010R0030 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $8.3400 | RFQ | |
Future Electronics | TRM Series 2924 470 uF ±10% 10 V Ultra Low ESR Tantalum Multianode Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$6.6100 | Buy Now | ||
DISTI #
TRMU477K010R0030
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 10 V, � 10%, -55 �C, 125 �C, 2924 [7361-43 Metric] (Alt: TRMU477K010R0030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127007310115
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 19 |
|
$2.8700 / $3.6400 | Buy Now |
CAD Models for TRMU477K010R0030 by Kyocera AVX Components
Part Data Attributes for TRMU477K010R0030 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
19 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
30 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0353 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1254 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TRMU477K010R0030
This table gives cross-reference parts and alternative options found for TRMU477K010R0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRMU477K010R0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJU477K010JRLC9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRMU477K010R0030 vs TBJU477K010JRLC9045 |
TRMU477K010R0023 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TRMU477K010R0030 vs TRMU477K010R0023 |
TPMU477K010R0023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TRMU477K010R0030 vs TPMU477K010R0023 |
TAJU477K010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924 | Kyocera AVX Components | TRMU477K010R0030 vs TAJU477K010RNJ |