Part Details for TRNSE-1207-M2.5-8 by TR Fastenings
Overview of TRNSE-1207-M2.5-8 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1207YRUZ | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
ADG1207YCPZ-REEL7 | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
EVAL-ADG1207LEBZ | Analog Devices | EVALUATION BOARD I.C. |
Price & Stock for TRNSE-1207-M2.5-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4239
|
Newark | Set Screw, Pan Head Philips, M2.5 X 8Mm, Thread Size - Imperial:#4, Thread Size - Metric:M2.5, Screw Length:8Mm, Fastener Plating:-, Fastener Material:Nylon 6.6 (Polyamide 6.6), Screw Head Style:Cheese Head Slotted, Product Range:- Rohs Compliant: Yes |Tr Fastenings TRNSE-1207-M2.5-8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 16 |
|
$1.4700 | Buy Now |